
The 5962-88523012A is a 6-bit OR gate from Texas Instruments. It operates at a supply voltage of 5V and features a TTL output type. The device is packaged in a rail/tube format and is suitable for surface mount applications. The OR gate has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant due to containing lead.
Texas Instruments 5962-88523012A technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -40mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-88523012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.