Hex Inverters With Open-Collector Outputs 14-CDIP -55 to 125
Texas Instruments 5962-8854001CA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 84ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8854001CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.