
This 8-bit TTL logic IC is packaged in a CDIP and features through hole mounting. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. The IC has a high level output current of -1mA and a low level output current of 12mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-8857801RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 25ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8857801RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.