Octal buffer/driver featuring 8 bits and 8 channels, with 3-state outputs. This logic IC operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a high level output current of -12mA and a low level output current of 12mA. Designed for surface mount applications, it utilizes BIPOLAR technology and offers a propagation delay of 34ns. The component operates across a wide temperature range of -55°C to 125°C and features tin/lead contact plating.
Texas Instruments 5962-8859101SA technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 34ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 34ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8859101SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.