This digital signal processor from Texas Instruments features 8KB of memory and a 16-bit data bus width, operating at a maximum frequency of 50MHz and a supply voltage of 5V. It is designed for surface mount applications and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Texas Instruments 5962-8861902ZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-8861902ZA technical specifications.
| Data Bus Width | 16b |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RAM Size | 1088B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8861902ZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.