
This 8-bit D-type flip-flop operates at a frequency of 30MHz with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is packaged in a CDIP package and is designed for through-hole mounting. The device has a propagation delay of 25ns and is capable of handling a low-level output current of 12mA. The operating temperature range is from -55°C to 125°C. This device is not RoHS compliant and contains lead in the contact plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |