
This 4-bit bidirectional counter is available in a CDIP-16 package and operates over a temperature range of -55°C to 125°C. It can be powered by a supply voltage between 4.5V and 5.5V. The counter is mounted through a hole and features a tin and lead contact plating. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Texas Instruments 5962-8869801EA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 38ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8869801EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.