
The 8-bit D-type flip-flop operates at a frequency of 22MHz with a propagation delay of 29ns. It is designed for use with a supply voltage of 5V and is packaged in a CDIP package for through-hole mounting. The device is not RoHS compliant and contains lead. It is suitable for use in temperatures ranging from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-8872801RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 22MHz |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 29ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8872801RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
