Octal registered bus transceiver featuring 3-state outputs, designed for MILITARY temperature grades (-55 to 125°C). This 24-terminal, 24-pin integrated circuit operates with a nominal supply voltage of 5V (4.5V to 5.5V). It offers bidirectional data flow with independent control and positive edge triggering, boasting an 8-bit data width and an inverted output polarity. Key specifications include a maximum operating temperature of 125°C and a propagation delay of 11ns.
Texas Instruments 5962-8875301KA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F24 |
| Width | 9.09 |
| Length | 14.355 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | AS |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 8 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 15 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 195 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962-8875301KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.