This dual-channel operational amplifier features a gain bandwidth product of 700kHz and a common mode rejection ratio of 97dB. It is packaged in a CDIP-8 package and is rated for operation between -55°C and 125°C. The op amp has a maximum supply voltage of 44V and a minimum supply voltage of 4V. It is not RoHS compliant and contains lead in its contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-8876002PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 97dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 450uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8876002PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
