
The 14-bit counter operates over a supply voltage range of 4.5V to 5.5V and a temperature range of -55°C to 125°C. It is packaged in a CDIP package and mounted through a hole. The counter has a quiescent current of 8uA and a propagation delay of 60ns. It is not RoHS compliant and contains lead in its contact plating.
Texas Instruments 5962-8945801EA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8945801EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
