Dual operational amplifier featuring a voltage-feedback architecture. This precision IC offers a wide operating temperature range of -55°C to 125°C, suitable for military applications. Key specifications include a nominal supply voltage of 5V, a maximum supply current of 0.098A, and a unity gain bandwidth of 85Hz. The 8-terminal, 8-pin dual in-line package (DIP) provides two amplifier functions with a minimum voltage gain of 25,000. Screened to MIL-STD-883 standards, this component exhibits a maximum input offset voltage of 12000µV and a nominal slew rate of 0.04V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-8949403PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.58 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.098 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00015 |
| Slew Rate-Nom | 0.04 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 85 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 0.01 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962-8949403PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.