Low Power LinCMOS Timer 8-CDIP -55 to 125
Texas Instruments 5962-8950301PA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -10mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Timers/Counters | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8950301PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.