The 5962-8950302CA is a dual timer IC from Texas Instruments, packaged in a CDIP with through hole mount. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 1.375W. The device is not radiation hardened and is not RoHS compliant due to containing lead. It has a quiescent current of 130uA and can supply up to 100mA at low level and -10mA at high level output current.
Texas Instruments 5962-8950302CA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -10mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.375W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Timers/Counters | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.375W |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8950302CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.