
The 3-input NOR gate is a BIPOLAR logic IC with a propagation delay of 6ns. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum output current of 20mA. The device is packaged in a CDIP and is suitable for through-hole mounting. It is not RoHS compliant and contains lead in its contact plating.
Texas Instruments 5962-8951001CA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8951001CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.