
Four-channel, 2-input AND gate logic IC featuring CMOS technology and TTL-compatible inputs. Operates with a supply voltage range of 4.5V to 5.5V, with a typical 5V operating voltage. Offers a propagation delay of 10ns and a quiescent current of 2µA. Packaged in a 14-pin CDIP for through-hole mounting, with a temperature range of -55°C to 125°C. High level output current is -24mA, and low level output current is 24mA.
Texas Instruments 5962-8954702CA technical specifications.
| Package/Case | CDIP |
| Height | 5.08mm |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Length | 19.56mm |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 4.57mm |
| Turn-On Delay Time | 10ns |
| Width | 6.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8954702CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.