
Positive fixed 5V LDO regulator, 1A maximum output current. Features 16-pin Ceramic Small Outline IC (CSOIC) package with gull-wing leads for surface mounting. Operates with input voltages from 6V to 26V, offering 0.5V typical dropout voltage at 1A. Includes current limit, reverse battery, and short circuit protection. Wide operating temperature range from -55°C to 125°C.
Texas Instruments 5962-8958703XA technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | CSOIC |
| Package Description | Ceramic Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.91(Max) |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 1.78 |
| Seated Plane Height (mm) | 1.98 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Jedec | MS-033AC |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 1(Min)A |
| Minimum Input Voltage | 6V |
| Maximum Input Voltage | 26V |
| Typical Dropout Voltage @ Current | 0.5@1AV |
| Maximum Dropout Voltage @ Current | 0.7@1A|0.2@100mAV |
| Line Regulation | 40mV |
| Load Regulation | 50mV |
| Maximum Quiescent Current | 20mA |
| Junction to Ambient | 136°C/W |
| Maximum Power Dissipation | 1000mW |
| Junction to Case | 13°C/W |
| Typical Quiescent Current | 0mA |
| Special Features | Current Limit|Reverse Battery Protection|Short Circuit Protection |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments 5962-8958703XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.