The 5962-8966801LA is an 8-bit bidirectional counter from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is packaged in a CDIP with a through-hole mount. The counter has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is not RoHS compliant and contains lead, making it a non-lead-free device. The counter has a propagation delay of 31ns and is a bipolar technology.
Texas Instruments 5962-8966801LA technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 31ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8966801LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.