
Quad precision operational amplifier featuring a 1MHz gain bandwidth product and 120dB voltage gain. This through-hole mounted component offers a 100dB common mode rejection ratio and a low input bias current of 35nA. Operating across a wide temperature range of -55°C to 125°C, it supports dual supply voltages from ±2.5V to ±15V, with a maximum dual supply of ±22V. The device utilizes BIPOLAR technology and is packaged in a 14-pin CDIP.
Sign in to ask questions about the Texas Instruments 5962-8967701CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-8967701CA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 280uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.375W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8967701CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
