8-bit registered bus transceiver, F/FAST family, featuring true output and bidirectional data flow. Operates with a nominal supply voltage of 5V (4.5V to 5.5V) and a maximum power supply current of 150mA. Exhibits a propagation delay of 9.5ns, with a typical delay of 8ns at nominal supply voltage. Designed for military temperature grade operation (-55°C to 125°C) and MIL-STD-883 screening. Housed in a 24-terminal ceramic dual in-line flat package (CDFP24, JEDEC R-GDFP-F24).
Texas Instruments 5962-8975401KA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F24 |
| Length | 15.4305 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 150 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962-8975401KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.