
The 5962-8984401CA is a 4-bit XOR gate IC from Texas Instruments, packaged in a CDIP with through hole mounting. It operates over a temperature range of -55°C to 125°C and is powered by a supply voltage of up to 5.5V. The IC has a propagation delay of 48ns and a quiescent current of 2uA. It is not radiation hardened and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Texas Instruments 5962-8984401CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-8984401CA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 48ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8984401CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.