
The 4-Bit CMOS NAND Gate is a logic IC with a propagation delay of 50ns. It operates within a temperature range of -55°C to 125°C and has a quiescent current of 2uA. The device is packaged in a CDIP-14 package and is available in a rail/Tube packaging configuration. It is not radiation hardened and is not RoHS compliant.
Texas Instruments 5962-8984501CA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8984501CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.