Quadruple positive-NAND gates with Schmitt-trigger inputs, this integrated circuit features four independent NAND gates, each with a single output. Operating from a 2V to 6V supply range with a typical 5V operating voltage, it offers a 32ns propagation delay and a low quiescent current of 2µA. The device utilizes CMOS technology and provides a high-level output current of -5.2mA and a low-level output current of 5.2mA. Designed for surface mounting, it has tin-lead contact plating and operates across a wide temperature range of -55°C to 125°C.
Texas Instruments 5962-89845022A technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 1.83mm |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-89845022A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.