This 4-bit CMOS NAND gate operates from 2V to 6V with a quiescent current of 2uA. It features a propagation delay of 32ns and a turn-on delay time of 32ns. The device is not radiation hardened and is not RoHS compliant. It is packaged in a DFP, FL14,.3 surface mount package and is suitable for operating temperatures between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-8984502DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 32ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8984502DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.