
The 5962-8984502VCA is a 4-input NAND gate IC from Texas Instruments, fabricated using CMOS technology. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 32ns. The device is available in a 4-pin CDIP package and is suitable for use in a variety of logic applications. The IC has a quiescent current of 2uA and can operate with a supply voltage as low as 2V and as high as 6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-8984502VCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8984502VCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
