Octal buffers/drivers featuring 3-state outputs, designed for 8-bit logic operations. This integrated circuit offers 8 non-inverting inputs and 8 outputs, with a maximum operating temperature of 125°C and a minimum of -55°C. It operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and exhibits a propagation delay of 11.5ns. The component is housed in a 20-pin CDIP package with tin-lead contact plating, suitable for through-hole mounting.
Sign in to ask questions about the Texas Instruments 5962-8984701RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-8984701RA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8984701RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.