The 5962-8990501EA is a flyback DC/DC controller from Texas Instruments. It operates within a temperature range of -55°C to 125°C and is supplied with a maximum voltage of 30V. This device is available in a J package type and is capable of handling an output current of up to 1.5A. However, it is not RoHS compliant and contains lead, making it non-lead-free. The controller has a maximum duty cycle of 80% and a fall time of 30ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-8990501EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | J |
| Duty Cycle | 80% |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Output Current | 1.5A |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8990501EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.