
The 5962-8990502EA is a flyback DC/DC controller from Texas Instruments. It operates at a maximum supply voltage of 22V and can handle an output current of 2A. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and contains lead. The package type is DIP, DIP16, with a lead free status of not containing lead.
Texas Instruments 5962-8990502EA technical specifications.
| Package/Case | J |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 22V |
| Output Current | 2A |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8990502EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.