This 4-bit unidirectional CMOS shift register is packaged in a CDIP and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a propagation delay of 490ns and a quiescent current of 8uA. The device is not RoHS compliant and contains lead. It is available in a rail/tube packaging configuration.
Sign in to ask questions about the Texas Instruments 5962-8995301EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-8995301EA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 490ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8995301EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.