
Octal Bus Transceiver, featuring 8 bidirectional channels with 3-state outputs. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. Offers a low-level output current of 48mA and a high-level output current of -12mA. Utilizes BICMOS technology with a propagation delay of 11.8ns. Designed for surface mounting with tin-lead contact plating and a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9051401M2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 11.8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9051401M2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.