
The 8-bit 3-STATE bidirectional transceiver operates over a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 125°C. It is available in a DIP20 package with a through hole mount. The device is not RoHS compliant and contains lead in its contact plating. It can source a high level output current of up to -12mA and a low level output current of up to 48mA.
Sign in to ask questions about the Texas Instruments 5962-9051401MRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9051401MRA technical specifications.
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9051401MRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.