
The 8-bit counter is a unidirectional device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates within a supply voltage range of 2V to 6V and has a quiescent current of 8uA. The counter is packaged in a CDIP package and is available in a rail/Tube packaging format.
Texas Instruments 5962-9055301EA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 450ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9055301EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.