The 4-bit counter operates over a supply voltage range of 4.5V to 5.5V and features a propagation delay of 22ns. It is available in a surface mount package and is not RoHS compliant. The counter is designed to operate within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |