Octal buffer/driver featuring 8 non-inverting, 3-state outputs. This integrated circuit operates with a supply voltage range of 4.5V to 5.5V, typically 5V. It offers a high level output current of -12mA and a low level output current of 48mA. The component utilizes BICMOS technology and has a propagation delay of 9.8ns. Packaged in a 20-pin CDIP with tin/lead contact plating, it supports through-hole mounting and operates across a temperature range of -55°C to 125°C.
Texas Instruments 5962-9062501MRA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.8ns |
| Quiescent Current | 80mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 9.8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9062501MRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.