CMOS buffer/line driver IC featuring 4 non-inverting, 3-state channels. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V. Delivers ±6mA output current at both high and low levels. Designed for through-hole mounting in a 14-pin CDIP package with tin/lead contact plating. Exhibits a maximum propagation delay of 42ns and a quiescent current of 8µA. Suitable for operation across a wide temperature range from -55°C to 125°C.
Texas Instruments 5962-9065101MCA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 42ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9065101MCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.