
The 5962-9070601MEA is a 6-channel non-inverting buffer with 3-STATE output, packaged in a CDIP and available in a through-hole mount configuration. It operates over a temperature range of -55°C to 125°C and has a quiescent current of 8uA. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Texas Instruments 5962-9070601MEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9070601MEA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 53ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9070601MEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.