
8-channel, 3-state inverting buffer/line driver IC featuring BICMOS technology. Operates from a 4.5-V to 5.5-V supply range with a typical 5-V operating voltage. Offers 8 inputs and 8 TTL outputs, with a high-level output current of -12mA and a low-level output current of 48mA. Packaged in a 20-pin CDIP with tin/lead contact plating, suitable for through-hole mounting. Extended temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9074201MRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10.8ns |
| Quiescent Current | 46mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 10.8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9074201MRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.