Octal buffer/driver featuring 8 channels with 3-state outputs. This BICMOS logic IC operates with a supply voltage of 4.5V to 5.5V, typically 5V. It offers a high level output current of -12mA and a low level output current of 48mA. With a propagation delay of 10.8ns, this surface mount component is designed for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments 5962-9074201MSA technical specifications.
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10.8ns |
| Quiescent Current | 46mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 10.8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9074201MSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.