The 5962-9075201MSA is an 8-channel 8-bit BICMOS transceiver with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates at a supply voltage of 5V and has a maximum supply voltage of 5.5V. The device is a surface mount component and is packaged in a rail/Tube format. It has a propagation delay of 12.3ns and is not RoHS compliant.
Texas Instruments 5962-9075201MSA technical specifications.
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 12.3ns |
| RoHS Compliant | No |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9075201MSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.