
EIA-485/EIA-422 Quad Differential Drivers 20-LCCC -55 to 125
Texas Instruments 5962-9076502M2A technical specifications.
| Data Rate | 15Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS96F174MQML |
| Simplex/Duplex | Half Duplex |
| Supply Current | 50mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9076502M2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.