EIA-485/EIA-422 Quad Differential Drivers 16-CDIP -55 to 125
Texas Instruments 5962-9076502MEA technical specifications.
| Package/Case | CDIP |
| Data Rate | 15Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DS96F174MQML |
| Simplex/Duplex | Half Duplex |
| Supply Current | 50mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9076502MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.