
The 5962-9076602MEA is a 4-receiver bus transceiver from Texas Instruments, packaged in a CDIP with through-hole mounting. It operates at a maximum data rate of 15Mbps and can withstand temperatures between -55°C and 125°C. The device requires a supply voltage of 4.5V to 5.5V and draws an operating supply current of 50mA. It is available in a rail/Tube packaging and is not RoHS compliant due to containing lead.
Texas Instruments 5962-9076602MEA technical specifications.
| Package/Case | CDIP |
| Data Rate | 15Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS96F173MQML |
| Supply Current | 50mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9076602MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
