The 5962-9076603QEA is a 4-channel receiver IC from Texas Instruments, packaged in a DIP16 package with a through-hole mount. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.25V and a maximum supply current of 20mA. The device has a data rate of 10Mbps and is not radiation hardened. It is not RoHS compliant and contains lead in its contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9076603QEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 20mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9076603QEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.