JFET-Input Low Power High Drive Single Operational Amplifier 20-LCCC -55 to 125
Texas Instruments 5962-9080701M2A technical specifications.
| Package/Case | LCC |
| Common Mode Rejection Ratio | 65dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 3.1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 3.1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 3.4V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 96.26dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9080701M2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.