
JFET-Input Low Power High Drive Dual Operational Amplifier 20-LCCC -55 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9080801M2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LCC |
| Common Mode Rejection Ratio | 65dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 30nA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 3.4V/µs |
| Voltage Gain | 96.26dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9080801M2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.