The 5962-9080901MCA is a 4-channel BIFET operational amplifier with a gain bandwidth product of 1.8MHz and a voltage gain of 96.26dB. It is packaged in a J-lead configuration and operates over a temperature range of -55°C to 125°C. The op amp has a common mode rejection ratio of 72dB and an input bias current of 40nA. It is not radiation hardened and is not RoHS compliant.
Texas Instruments 5962-9080901MCA technical specifications.
| Package/Case | J |
| Common Mode Rejection Ratio | 72dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 3.4V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 96.26dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9080901MCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.