
High-Speed, Low-Power, Precision Dual Operational Amplifier 8-CDIP -55 to 125
Texas Instruments 5962-9088102MPA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 600uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 1.7MHz |
| Voltage Gain | 123.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9088102MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.