
Dual operational amplifier featuring a 1.7MHz gain bandwidth product and 0.5V/µs slew rate. Offers 87dB common mode rejection ratio and 400µV input offset voltage. Operates from a 2V to 20V dual supply or 4V to 40V single supply, with a maximum power dissipation of 1.05W. Packaged in an 8-pin CDIP with tin-lead contact plating, suitable for -55°C to 125°C operating temperatures.
Sign in to ask questions about the Texas Instruments 5962-9088105QPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9088105QPA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 87dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 400uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 1.7MHz |
| Voltage Gain | 123.52dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9088105QPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.