Quad operational amplifier featuring a 1.7MHz gain bandwidth product and 0.5V/µs slew rate. This IC offers a 123.52dB voltage gain and 82dB common mode rejection ratio. Operating across a wide temperature range of -55°C to 125°C, it supports dual supply voltages from ±2V to ±20V and a single supply range of 4V to 40V. The component has an input offset voltage of 850µV and an input bias current of 70nA, with tin/lead contact plating.
Texas Instruments 5962-9088106Q2A technical specifications.
| Common Mode Rejection Ratio | 82dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 850uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 850uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.375W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.375W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 1.7MHz |
| Voltage Gain | 123.52dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9088106Q2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.