
Precision quad operational amplifier featuring a 1.7MHz gain bandwidth product and 0.5V/µs slew rate. This IC offers a wide operating temperature range from -55°C to 125°C, with a maximum dual supply voltage of 20V and a maximum supply voltage of 40V. Key specifications include an 850µV input offset voltage, 70nA input bias current, and 82dB common mode rejection ratio. The component is housed in a 14-CDIP package with tin/lead contact plating.
Sign in to ask questions about the Texas Instruments 5962-9088106QCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9088106QCA technical specifications.
| Package/Case | J |
| Common Mode Rejection Ratio | 82dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 850uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 850uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.375W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.375W |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 1.7MHz |
| Voltage Gain | 123.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9088106QCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.